Switch Rocker ON OFF ON DPDT PC Pins Lever 7.5A 250VAC 28VDC Bulk
Checking distributor stock and pricing after the page loads.
C&K E203J2AV3SE3 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Lever |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |