Switch Rocker ON OFF Mom DPDT PC Pins Lever 20VAC 20VDC 0.4VA Bulk
C&K E207J60V21KE2 technical specifications.
| Switch Configuration | ON OFF Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Lever |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.