Switch Toggle ON ON ON SP3T Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk
C&K E211L3D9A3QE3 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.