This SPST momentary contact switch has a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It features a round plunger actuator style and a right angle body orientation. The switch is designed for through hole mounting and has an electrical life of 60,000 cycles. It operates within a temperature range of -30°C to 85°C.
C&K EP11S1D1ABE technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.