Illuminated pushbutton switch featuring a momentary contact function and SPST pole/throw configuration. This through-hole mounted component utilizes PC pins for termination and boasts a round plunger actuator. Rated for 20VAC/20VDC and 0.4VA maximum power, it offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the C&K EP11SD1ABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K EP11SD1ABE technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K EP11SD1ABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.