PUSH BUTTON SWITCH N.C. SPDT PLUNGER 20VAC 20VDC
C&K EP12SD1SA1RE technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.