Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
C&K EP21S1D1ABE technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.