Switch Toggle OFF None ON SPST Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Checking distributor stock and pricing after the page loads.
C&K GT12MV3BE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.