The H100AA-2-V-8-WC-D-Q-2 is a SP3T tubular key tumbler lock from C&K, designed for panel mount applications. It features a maximum current rating of 12 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The lock operates within a temperature range of -30 to 85 degrees Celsius. Compliance with CSA and UL standards is ensured for DC voltage ratings up to 125 volts.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Tubular Key |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Angle of Throw | 45° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |