The H100AA-T-F-8-05-N-B-2 is a SP3T tumbler lock switch with a flat key style and a maximum AC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC and a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is designed for panel mount applications and features a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Flat Key |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Angle of Throw | 45° |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |