The H100AA-T-V-8-WC-D-B is a maintained and momentary SP3T keylock switch with a tubular key style and 45-degree angle of throw. It features a panel mount termination style and wire lead connections. The switch operates within a temperature range of -30 to 85 degrees Celsius and has a maximum power rating of 0.4 watts at 20VAC or 20VDC.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Tubular Key |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Angle of Throw | 45° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |