Switch Snap Action N.O. SPST High Overtravel Plunger 5A 250VAC 3.63N Panel Mount Bulk
C&K HBS1KCA2SJ001V technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | High Overtravel Plunger |
| Max Current Rating | 5@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 6000@ULCycles |
| Mounting | Panel Mount |
| Operating Force | 3.63N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.