This reverse action roller lever switch has a single pole single throw configuration with a maximum current rating of 20 amps at 480 volts AC. It meets the standards of the Canadian Standards Association and Underwriters Laboratories. The switch has a maximum power rating of 1118.55 watts and an electrical life of 100,000 cycles at UL conditions. It can operate in temperatures ranging from -55 to 150 degrees Celsius.
C&K HBS7KAB6SF041WU technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Reverse Action Roller Lever |
| Max Current Rating | 20@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 1118.55@(CSA/UL)VA |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.79N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS7KAB6SF041WU to view detailed technical specifications.
No datasheet is available for this part.