Switch Snap Action N.O./N.C. SPDT Lever Screw 22A 480VAC 372.85VA 0.7N Screw Mount Bulk
C&K HBS7KGF9ST065CU technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 22@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000@ULCycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 0.7N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.