This side actuated SPST switch has a maximum current rating of 0.001A at 5VDC and a maximum DC voltage rating of 5V. It features a gull wing termination style and surface mount mounting. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It operates over a temperature range of -40 to 80 degrees Celsius.
C&K HDS001L technical specifications.
| Type | Side Actuated |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Body Orientation | Right Angle |
| Actuator Style | Lever |
| Operating Force | 0.29N |
| Total Travel | 1.07mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HDS001L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.