C&K HDS001R technical specifications.
| Type | Side Actuated |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Body Orientation | Right Angle |
| Actuator Style | Lever |
| Operating Force | 0.29N |
| Total Travel | 1.07mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K HDS001R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.