This high performance DPST switch has a maximum current rating of 0.1A and a maximum DC voltage rating of 30V. It can handle a maximum power rating of 3W and has an electrical life of 50,000 cycles. The switch is designed for through hole mounting and features PC pins for termination. It has a bounce time of less than or equal to 1ms and operates within a temperature range of -40°C to 85°C.
C&K K12GL WH 1.5 5N L302 technical specifications.
| Type | High Performance |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 5N |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Bounce Time | <=1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.