Switch Key N.O. SPST 0.1A 30VDC 3VA 9N SMD Automotive T/R
C&K K12SA L YE0 1.5 9N O LFT technical specifications.
| Type | High Performance |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | 100000Cycles |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Operating Force | 9N |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Bounce Time | <10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.