Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | >=200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Operating Force | 5N |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Bounce Time | <=1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |