This SPST N.O. miniature switch is designed for surface mount applications and features a maximum current rating of 0.1A and a maximum DC voltage rating of 30V. The switch has a power rating of 3W and an electrical life of at least 200,000 operations. It has a gull wing termination style and a square button actuator style. The switch is rated for operation between -40°C and 85°C.
C&K K6SL WH 1.5 5N L302 technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | >=200000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Operating Force | 5N |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Bounce Time | <=1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.