
Micro-miniature tactile switch, SPST N.O. configuration, featuring a gull wing termination style for surface mounting. This straight body orientation switch offers a 0.05A at 32VDC rating, with a maximum power of 1VA at 32VDC. It boasts a mechanical life of 150,000 cycles and an operating force of 3N. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the C&K KMR231GULCLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K KMR231GULCLFS technical specifications.
| Actuator Style | Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | Yes |
| Actuator Length (mm) | 0.5 |
| Product Length (mm) | 4.6 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Body Length (mm) | 4.2 |
| Body Depth (mm) | 2.8 |
| Body Height (mm) | 1.4 |
| Terminal Length (mm) | 0.2 |
| Terminal Pitch (mm) | 1.61 |
| Row Spacing (mm) | 4.1 |
| Number of Terminals | 4 |
| Type | Micro-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 150000Cycles |
| Operating Force | 3N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for C&K KMR231GULCLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.