This micro-miniature SPST N.O. tactile switch is rated for 0.05A at 32VDC and 1W of power. It features a round button actuator and a straight body orientation. The switch has a mechanical life of 150,000 cycles and an operating force of 3 grams. It is designed for surface mount applications and can operate between -40°C and 85°C.
C&K KMR431NGULCLFS technical specifications.
| Type | Micro-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 150000Cycles |
| Operating Force | 3N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.