The KMR632NGULCLFS is a micro-miniature SPST N.O. tactile switch with a maximum current rating of 0.05A at 32VDC and a maximum power rating of 1W at 32VDC. It features a straight body orientation and a gull wing termination style. The switch is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
C&K KMR632NGULCLFS technical specifications.
| Type | Micro-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 300000Cycles |
| Operating Force | 3N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.