This single pole SPST keylock switch has a maximum current rating of 0.025A at 50VDC and a maximum power rating of 0.4W at 20VDC. It is designed for through hole mounting and features a rocker actuator made of acrylonitrile butadiene styrene. The switch has a gold/nickel/silver contact plating and a beryllium copper contact material. The operating temperature range is from -30 to 65 degrees Celsius.
C&K KS11 R3 3 S4 C G D technical specifications.
| Type | Single Pole |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.025@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Actuator Style | Rocker |
| Body Orientation | Straight |
| Actuator Material | Acrylonitrile Butadiene Styrene |
| Contact Plating | Gold/Nickel/Silver |
| Contact Material | Beryllium Copper |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.