Single Pole, Single Throw (SPST) keylock switch featuring an OFF momentary (Mom) configuration. Rated for 0.025A at 50VAC/50VDC, this switch offers an electrical life of 100,000 cycles. It utilizes PC pin termination and a through-hole mounting style with two terminals. The straight, square button actuator is constructed from Acrylonitrile Butadiene Styrene, with silver-plated stainless steel contacts. Operating temperature range is -30°C to 65°C.
Sign in to ask questions about the C&K KS11R22CQD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K KS11R22CQD technical specifications.
| Type | Single Pole |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.025@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Actuator Material | Acrylonitrile Butadiene Styrene |
| Contact Plating | Silver |
| Contact Material | Stainless Steel |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KS11R22CQD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.