This straight-acting SPST N.O. tactile switch has a maximum current rating of 0.01 amps at 32 volts DC and a maximum power rating of 0.2 watts at 32 volts DC. It features a round button actuator style and a mechanical life of one million cycles. The switch is rated for operation between -40 and 125 degrees Celsius and is terminated with PC pins for through-hole mounting.
C&K KSA0A331LFT technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.