This surface mount tactile switch features a long travel SPST configuration with a maximum current rating of 0.01A and a maximum DC voltage rating of 32V. It has a mechanical life of 200,000 cycles and an operating force of 2.4N. The switch is designed for surface mount applications and has a termination style of J-Bend. It operates within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Long Travel |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2VA |
| Mechanical Life | 200000Cycles |
| Operating Force | 2.4N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |