Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycles 3N SMD Automotive T/R
C&K KSC143GLFG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Electrical Life | 200000Cycles |
| Mechanical Life | 200000Cycles |
| Operating Force | 3N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.