Surface mount tactile switch featuring a normally open, single-pole, single-throw (SPST) configuration with a round button actuator. Rated for 0.05A at 32VDC with a maximum power handling of 1VA. Offers an electrical and mechanical life of 300,000 cycles and requires an operating force of 3.5N. Terminated with J-bends and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the C&K KSC241JLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K KSC241JLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Electrical Life | 300000Cycles |
| Mechanical Life | 300000Cycles |
| Operating Force | 3.5N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSC241JLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.