Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 3.5N SMD Automotive T/R
C&K KSC242JSPDLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Electrical Life | 300000Cycles |
| Operating Force | 3.5N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.