C&K KSC253JLFG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Operating Force | 5.5N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSC253JLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.