This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05A at 32VDC and a maximum power rating of 1W at 32VDC. The switch has a mechanical life of 300,000 cycles and an operating force of 4 grams. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K KSC441G70SHLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K KSC441G70SHLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 300000Cycles |
| Operating Force | 4N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSC441G70SHLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.