This SPST N.O. tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05A at 32VDC and a maximum power rating of 1W at 32VDC. The switch is designed for surface mount applications and has a mechanical life of 300,000 cycles. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K KSC441J70SHLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K KSC441J70SHLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 300000Cycles |
| Operating Force | 5N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSC441J70SHLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.