SPST tactile switch with normally open (N.O.) configuration and a round button actuator. Features PC pin termination for through-hole mounting and a right-angle body orientation. Rated for 0.05A at 32VDC (1VA max power) with a mechanical life of 300,000 cycles. Operates with a 3.5N force and functions within a temperature range of -40°C to 85°C.
C&K KSC441V2SPDLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 300000Cycles |
| Operating Force | 3.5N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.