The KSC461GST1LFS is a sound tunable tactile switch with a single pole, single throw configuration and normally open contact. It features a round button actuator and a straight body orientation. The switch has a maximum current rating of 0.05 amps at 32 volts DC and a maximum power rating of 1 watt at 32 volts DC. It is designed for surface mount applications and has a mechanical life of 100,000 cycles. The operating force is 4.5 grams and the switch can operate in temperatures ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Sound Tunable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 4.5N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |