The KSC623GLFG is a surface mount SPST N.O. tactile switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.01A at 32VDC and a maximum power rating of 0.2W at 32VDC. The switch has an electrical life of 300,000 cycles and a mechanical life of 300,000 cycles. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
C&K KSC623GLFG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Electrical Life | 300000Cycles |
| Mechanical Life | 300000Cycles |
| Operating Force | 1.7N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.