This SPST N.O. tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05A at 32VDC and a maximum power rating of 1W at 32VDC. The switch has an electrical life of 300,000 cycles and a mechanical life of 300,000 cycles. It can operate in temperatures ranging from -40°C to 85°C and is designed for surface mount applications.
Sign in to ask questions about the C&K KSC741JLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K KSC741JLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Electrical Life | 300000Cycles |
| Mechanical Life | 300000Cycles |
| Operating Force | 3.9N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSC741JLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.