The KSC921JLFG is a SPST normally open tactile switch with a round button actuator and straight body orientation. It features a maximum current rating of 0.05 amps at 32 volts DC and a maximum power rating of 1 watt at 32 volts DC. The switch has a mechanical life of 300,000 cycles and an operating force of 1.7 grams. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
C&K KSC921JLFG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 300000Cycles |
| Operating Force | 1.7N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.