This SPST N.O. tactile switch has a round button actuator and a straight body orientation. It is rated for a maximum current of 0.01 amps at 32 volts DC and a maximum power rating of 0.2 watts at 32 volts DC. The switch has a mechanical life of 300,000 cycles and an operating force of 3.4 grams. It can be mounted on a surface and is suitable for use in temperatures ranging from -40 to 125 degrees Celsius.
C&K KSC943JLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Mechanical Life | 300000Cycles |
| Operating Force | 3.4N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.