Switch Tactile N.O. SPST Round Button J-Bend 0.042A 24VDC 500000Cycles 6.8N SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Soft Sound |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.042A |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 500000Cycles |
| Operating Force | 6.8N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |