Switch Tactile N.O. SPST Round Button PC Pins 0.01A 50VDC 0.2VA 1000000Cycles 1.3N Thru-Hole Automotive Tube
C&K KSL0A330 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@50VDCA |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 0.2@50VDCVA |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.