Switch Tactile N.O. SPST Round Plunger PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Thru-Hole Automotive Bulk
Checking distributor stock and pricing after the page loads.
C&K KSL0M332LFT technical specifications.
| Type | High Performance |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |