Sub-miniature tactile switch featuring a normally open (N.O.), single-pole, single-throw (SPST) configuration. This surface-mount component offers a round button actuator and gull wing termination. Rated for 0.05A at 32VDC with a 1VA power rating, it boasts a mechanical life of 100,000 cycles and an operating force of 1.8N. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K KSR211GLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K KSR211GLFS technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.8N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSR211GLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.