Switch Detector N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA SMD T/R
C&K KSR2M3GLFG technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2VA |
| Mechanical Life | 100000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Body Orientation | Straight |
| Actuator Style | Round Button |
| Operating Force | 0.8N |
| Total Travel | 0.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KSR2M3GLFG to view detailed technical specifications.
No datasheet is available for this part.