The KST243GLFG is a SPST normally open tactile switch with a long travel mechanism. It has a maximum current rating of 0.01 amps at 32 volts DC and a maximum power rating of 0.5 watts at 32 volts DC. The switch is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
C&K KST243GLFG technical specifications.
| Type | Long Travel |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.5@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 3.5N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.