The KT11-P2-JM-3-4LFS is a SPST normally open tactile switch with a round button actuator and straight body orientation. It features a maximum AC voltage rating of 32V and a maximum power rating of 1W at 32VAC. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 operations. It is designed for surface mount applications and operates within a temperature range of -40°C to 90°C.
C&K KT11-P2-JM-3-4LFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max AC Voltage Rating | 32V |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VAC 32VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KT11-P2-JM-3-4LFS to view detailed technical specifications.
No datasheet is available for this part.