This right angle SPST surface mount tactile switch features a round button actuator and a maximum operating force of 3. It has a maximum AC voltage rating of 32V and a maximum DC voltage rating of 32V. The switch is rated for 1W at 32VAC and 32VDC, with an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is designed for surface mount applications and has a termination style of gull wing.
C&K KT11-P2-S-AM-3-4LFG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max AC Voltage Rating | 32V |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VAC 32VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KT11-P2-S-AM-3-4LFG to view detailed technical specifications.
No datasheet is available for this part.