The KT11-S1-S-A1M-3-4LFS is a right angle SPST N.O. tactile switch with a round button actuator. It has a maximum AC voltage rating of 32V and a maximum power rating of 1W at 32VAC. The switch is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 90°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max AC Voltage Rating | 32V |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VAC 32VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |