
Tactile switch featuring a round button actuator and gull wing termination for surface mount applications. This SPST, Normally Open switch offers a 32VAC/32VDC rating with a 1VA maximum power handling. Designed for 100,000 electrical and mechanical cycles, it operates with a 3N force. Key dimensions include a 0.64mm actuator length, 6.6mm product length, and 2.84mm body height, with an operating temperature range of -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K KT11B1SM34LFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Round Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 0.64 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 10 |
| Body Length (mm) | 6.6 |
| Body Height (mm) | 2.84 |
| Number of Rows | 2 |
| Row Spacing (mm) | 8.26 |
| Number of Terminals | 4 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max AC Voltage Rating | 32V |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VAC 32VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KT11B1SM34LFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.