Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 300000Cycles 1.77N SMD T/R
Checking distributor stock and pricing after the page loads.
C&K KXT121LHS technical specifications.
| Type | Ultra-Low Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 300000Cycles |
| Operating Force | 1.77N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |